• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama LED ring EEC: F (A - G) 10.7 W

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

LED-ring lamp "Spotlight FoldUp 102 II", set for Smartphones, foldable

  • - Perfectly illuminated: Whether beauty, fashion, cooking or DIY - with the LED ring light perfect lighting conditions for all influencers on YouTube, Twitch, Instagram, TikTok and Co. create- Sparkling Charming Eye effect: LED ring light creates a glow in the eyes by means of reflections- From warm white to daylight light: Control of the color temperature in 3 steps by means of the cable remote control, for optimum and uniform lighting e.g. of videos and portraits- Bright to pleasantly dimmed: Adjustable light intensity in 10 steps- Photo studio to go: The ring lamp can be folded up and stored in the stand - perfect for all bloggers and vloggers who travel a lot- High out: Extendable up to 138 cm for larger scenarios or to be imaged while sitting or standing- Optimum illumination for make-up tutorials or selfie portraits: Can be used as a table stand at a minimum height of 52 cm- Always the perfect recording position: Portrait and landscape format thanks to smartphone holder with ball head and flexible gooseneck- One ring light - three ¼" connection options: All connections with ¼" in one place for e.g. Gooseneck accessories, smartphone, adapter screws- One ring light - four cold-shoe connection options: The cold-shoe connections are fitted on all sides for professional and creative photos and videos with additional accessories, for example Microphone, webcamLED ring light- Ring light with 10.2" (outer diameter 26.5 cm) and 128 LEDs with cable remote control- Power supply via USB-A cable (cable length 190 cm) for connection e.g. to a Power pack- Exceptional shooting angle: The ring light can be tilted backwards continuously- Easy-to-carry aluminum and plastic constructionGooseneck with mobile phone holder:- For many smartphones: Extremely flexible for a smartphone width of 6.0 to 8.0 cm thanks to the clip-on spring bracket- Rubber inserts on the holder protect the smartphone casing from scratches- Outdoor flash shoe mount on LED ring light- Cold Shoe on 1/4" adapter for camera, webcam, etc.

Technical specifications

Product type

LED ring

10.7 W

No. of bulbs

128

Bulb type

LED (monochrome)

F (A - G)

Dim

(Ø x H) 26.5 cm x 100 mm

Content

1 pc(s)

Light bulb features

dimmable

2100 K

1100 lm

Width

265 mm

Height

100 mm

Length

200 cm

(Ø)

26.5 cm

Factory colour

Black

Depth

200 mm

Product type description

Zubehör Digitalkameras

Weight

1350 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2752174 Hama LED ring EEC: F (A - G) 10.7 W

Description

Perfectly illuminated: Whether beauty, mode, cooking or DIY - with the LED-ring lamp perfect light conditions for all influencers on YouTube, Twitch, Instagram, TikTok and Co. create.

This text is machine translated.

Features

  • Colour, blackColour: BlackProduct area: Photo & VideoEnergy Efficiency Label (A to G): F.Smartphone type10-stage dimming functionNumber of LEDs: 128Colour temperature 2100 K/3000 K/5500 KMax. Lumens: 1100Gooseneck length 11 cmWidth: 26.50 cmWeight: 1100 gCable length: 190 cmExternal power supply USB 5.2V/2APower supply: External power supply

Scope of delivery

  • 1x LED-ring lamp "Spotlight FoldUp 102 II" with cable remote control1x gooseneck with smartphone holder1x cold shoe on 1/4" adapter1x transportation bag1x user manual

Hints

EU Directive 2010/30 does not apply. Not suitable for domestic lighting purposes. Specially designed to meet photo and image recording requirements.

What kind of Photo Studio Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)