• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama MW-900 Mouse Radio Laser Black 7 Buttons 2400 dpi Quiet keypad

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 7-button laser mouse "MW-900", black

  • 7-button laser mouse with very high scanning accuracy on virtually all surfaces
  • Comfort size for relaxed work environment even for larger hands
  • Coded 2.4 GHz radio transmission
  • 7 umprogrammierbare buttons
  • Automatic change to the standby mode when not in use
  • Symbol image for Hama MW-900 Mouse Radio Laser Black 7 Buttons 2400 dpi Quiet keypad

Technical specifications

Product type

Mouse

Transfer type

Radio

Interfaces

2.4 GHz radio

Sensor type

Laser

Sensor resolution

2400 dpi

No. of keys

7 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Quiet keypad

Factory colour

Black

Width

72 mm

Height

40 mm

Depth

123 mm

Power supply

2 x AA battery (included)

Description

Mouse WITH HEAD: THE LASER WIRELESS MOUSE "MW-900" WITH AUTOMATIC DPI ADJUSTMENT
Work at the screen means above all, many different subjects to edit from the image processing up to the research. For this is a mouse with a switchable sensitivity is exactly correct - but also a nuisance when you constantly on the dpi switch to select the suitable dpi. Our laser wireless mouse "MW-900" does not require a switch, because it regulates the dpi sensitivity all by itself. The automatic dpi setting the laser mouse movement patterns and purpose. You completely independently responds with the corresponding to your work request resolution between 800 and 2400 dpi. Create an exact graphics or edit an image, the sensor resolution low: The slow mouse pointer can be easy and exact-pixel positioning. Must be online research, the auto-dpi to a faster mouse pointer speed: With the high sensor resolution can easily through websites or documents.

Noiseless and ergonomic LASER MOUSE
The wireless mouse makes your job, without compromising and supports you when you focused and efficient work. No annoying clicking sound disturbs you or your colleagues - because the mouse has not thanks to silent keys also a silent employees. It nestles comfortably in your hand - for easy the ergonomic shape and unverkrampftes control.

Equipped with keys - highlights
Scroll made easy: With the 4-way scroll edge, you can comfortably scroll through websites - whether vertically or horizontally. You have to use the scroll bar not "by hand". Website to scroll forward and backward: back to the last or the next page, you must press the Back button on the website, but this can be easily with just one click to the browser buttons the mouse.

To THE ENERGY thought
You need the Wireless Mouse, do not automatically switches to standby mode. It can also be completely off - save energy in small steps. Nevertheless sends you the mouse in time a signal to the indicator light, when the batteries the power goes out.

This text is machine translated.

Features

  • The mouse pointer speed adapts itself automatically to the mouse movements, so that the inconvenience of changing the sensitivity is not necessary
  • Laser sensor provides a precise control of the mouse pointer on almost all surfaces
  • Noiseless keys enable an interference-free and relaxed working without clicking sounds
  • Practical 4-way scroll wheel for vertical and horizontal scroll
  • The battery voltage is too low, the indicator light begins to flash, time to replace the batteries
  • Separate on/off switch enables a power-saving use the mouse
  • Intelligent energy management activates standby mode when not in use.
  • The ergonomic shape nestles perfectly in the right-handed hand for comfortable working conditions
  • With software for reprogramming of the key functions
  • Browser Buttons support the forward / back function of the internet browser for easy navigation
  • Stowable USB-receiver can be transported space-saving in the mouse housing.

Scope of delivery

  • 7-button laser mouse "MW-900"
  • USB-Receiver
  • 2x AA battery
  • User manual

Hints

The software for the reprogramming of the key function, you will receive a free download. The link on this can be found in the operating instructions

System requirements

  • Windows 10/8/7/Vista/XP
  • MAC OS 10.10 or higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.