• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Selfie stick 9.0 cm Black Bluetooth

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Selfie-stick stand "Fancy Stand 170 II" for mobile phone, Bluetooth remote trigger

  • - Selfie stick with add-on: Tripod legs and Bluetooth remote trigger for perfect selfies, stand recordings and video shoots, e.g. for use as table, hand and travel tripod - the flexible mobile phone holder fits many smartphones like Apple iPhone, Samsung, HUAWEI and all common brands
  • - Flexible 2-in-1 design: Open the handle of the mobile phone rod and set it up as a smartphone tripod - Ideal for spontaneous photos and videos at home, in the studio and while traveling
  • - From influencer to video star: The mobile stand offers the optimum height for every content creator – ideally suited for all online formats including YouTube, Twitch, Instagram, TikTok and Co.
  • - As high as a classic stand: With the continuously adjustable telescopic bar, this self-Monopod stand opens up completely new perspectives – completely pulled out or as a very small table stand (total height 38 cm to 170 cm)
  • - Ultra light: The folding, light-weight travel stand with mobile phone holder weighs only 0.26 kg and thus always with you – perfectly hold every moment, everywhere
  • - Small and handy mobile stand: The travel stand with a small packing size of only 31 cm is easy to transport and store – small stand for traveling, holiday, hiking and outdoor trip
  • - Arrange relaxed and with on the picture: Bluetooth trigger for ingenious selfies, group photos and videos – high-quality, authentic pictures, the extended selfie-arm is over
  • - Whether photo or video: You remain spontaneous with the 1-button remote control
  • - Infinitely adjustable: The angle of inclination can be fixed comfortably by wing screw - the mobile phone holder can be aligned quickly and precisely on the stand or selfie stick
  • - All possibilities: The mobile phone holder at the Selfie-Stick with stand function permits recordings in portrait and landscape format - simply rotate and the pictures are fast in the box
  • - Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capacity
  • Self-Monopod
  • - Selfie photos, videos and blogs everywhere: Perfect for carry-on baggage
  • - Ribbed handle: Selfie stick fits well in your hand
  • - 8 segments: 7-fold extendable up to 170 cm
  • - Larger range of actions e.g. for self- and group recordings, concerts, etc.
  • - Mobile phone stick with anti-twist telescopic rod through guide groove
  • Smartphone bracket.
  • - Quick-release clip for rapid mounting
  • - Rotating mobile phone holder for portrait and landscape format
  • - Extremely flexible for a smartphone width of 6.2 to 9.0 cm
  • - Firm grip: Clip spring bracket with ribbed rubber pads on the support surfaces to protect the smartphone
  • Bluetooth trigger
  • - Remote control: Removable Bluetooth trigger for smartphone and tablet cameras
  • - For selfies with the mobile stick: Trigger directly over the handle with the thumb
  • - Trigger without APP: Connect via Bluetooth directly to the smartphone
  • - Safe photography in action-packed situations
  • - Better focus, faster expression, thereby better motives and sharp, unshaky selfies
  • - 10 m range for much larger subject area – Ideal for Party and group photographs
  • - Independent of the self-timer mode
  • - small and compact
  • Tripod
  • - Increased stability through adjustable tripod legs
  • - Video and photo stand for shaky images and stability
  • - Rubber feet for non-slip, secure stand
  • - For any setting: Streaming, gaming, cooking and DIY hobby, indoors and outdoors - just free both arms
  • Consumer Notice:
  • The function of the integrated Bluetooth trigger depends on the software of your terminal.
  • Please see the product information of the respective manufacturer or find out whether or not the remote release is supported by your smartphone.

Technical specifications

Product type

Selfie stick

Factory colour

Black

Material

Plastic

Operating height (max.)

170 cm

Weight

260.00 g

Working height (min.)

38 cm

Shutter trigger

Bluetooth (Apple & Android)

Clamp width (max.)

9.0 cm

Dim. (add. text)

folded

Width

300 mm

Height

200 mm

Length

31 cm

Features

Bluetooth

Rechargeable battery technology

Lithium

Bluetooth

Yes

Suitable for

Smartphone

Compatible with

Jede Marke

UKCA

yes

Remote control included

yes

Quantity

1

Length (max)

170 cm

Manual

yes

Telescopic

yes

Folded length

31 cm

Minimum device width

6.2 cm

Maximum device width

9 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436764 Hama Selfie stick 9.0 cm Black Bluetooth

Description

All in one with huge extension: The compact and ultra-light travel tripod including mobile phone stand, selfie stick and remote control makes you flexible - and you can take great pictures wherever you go. Close-up or Top Shot: Create content that stands out from the crowd.


Plastic free

Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capability


Mobile phone stand with selfie stick

Flexible 2-in-1 design: Flip up the handle of the mobile phone rod and set it up as a smartphone stand – Ideal for spontaneous photos and videos at home, in the studio and while traveling


For photo, video and streaming

From influencers to video stars, the mobile phone stand offers the optimum height for every content creator – ideally suited for all online formats including YouTube, Twitch, Instagram, TikTok and Co.


38 to 170 cm extension length

As high as a classic stand: With the continuously adjustable telescopic rod this self-Monopod stand opens up completely new perspectives - completely pulled out or very small as a table stand (total height 38 cm to 170 cm)


Light travel tripod under 1 kg

Ultra light: The foldable, light travel stand with mobile phone holder is only 0.26 kg heavy and thus always with you - perfectly hold every moment, everywhere


31 cm small packing dimensions

Small and handy mobile stand: The travel tripod with a small packing dimension of just 31 cm is easy to transport and store - small stand for traveling, vacation, hiking and outdoor trip


Mobile phone stand with remote control

Arrange it relaxed and with it on the picture: Bluetooth-trigger for brilliant selfies, group photos and videos – high-quality, authentic pictures, the stretched selfie-arm is over


Adjustable tilt angle

Without further adjustment: The angle of inclination can be fixed comfortably by wing screw - mobile phone holder at the stand or selfie stick quickly and precisely


Portrait and landscape format

The mobile phone holder at the Selfie stick with tripod function allows you to take pictures in portrait or landscape format - just rotate and the pictures quickly in the box


Bluetooth trigger with 1 button

Whether photo or video, you remain spontaneous with the 1-button remote control

This text is machine translated.

Features

  • Colour: Black, color: Black, series: Selfiestick, connection: Bluetooth, Bluetooth version: 5.3, Material: plastic, weight: 260 g, clamping range up to: 9 cm, clamping range of 6.2 cm, max. Length 170 cm, Min. Length: 38 cm, packing dimensions: 31 cm, application: Photo, video, recommended application: Smartphone

Scope of delivery

  • - 1 "Fancy Stand 170 II" selfie stick
  • - 1 Bluetooth remote release "BRS5"
  • - 1 Lithium battery CR1632
  • - 1 Hand strap
  • - 1 Operating instructions