• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Selfie stick Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Selfie-stick stand "Fancy Stand 110 II" for mobile phone, Bluetooth remote trigger

  • - Selfie stick with add-on: Tripod legs and Bluetooth remote trigger for perfect selfies, stand recordings and video shoots, e.g. for use as table, hand and travel tripod - the flexible mobile phone holder fits many smartphones like Apple iPhone, Samsung, HUAWEI and all common brands
  • - Flexible 2-in-1 design: Open the handle of the mobile phone rod and set it up as a smartphone tripod - Ideal for spontaneous photos and videos at home, in the studio and while traveling
  • - From influencer to video star: Mobile and camera stand offers ideal conditions for every content creator with the optimum height – ideally suited for all online formats including YouTube, Twitch, Instagram, TikTok and so on.
  • - Whether small or high: With the continuously adjustable telescopic rod, this self-Monopod stand opens up completely new perspectives – completely pulled out or as a very small table stand (total height 30 cm to 110 cm)
  • - Ultra-light: The foldable aluminum travel stand with mobile phone holder is only 195 g heavy and thus always with you – hold every moment, everywhere
  • - Small and handy mobile stand: The travel stand with a small packing size of only 24 cm is easy to transport and store – small stand for traveling, holiday, hiking and outdoor trip
  • - Arrange relaxed and with on the picture: Bluetooth trigger for ingenious selfies, group photos and videos – high-quality, authentic pictures, the extended selfie-arm is over
  • - Whether photo or video: You remain spontaneous with the 1-button remote control
  • - Infinitely adjustable: The angle of inclination can be fixed comfortably by wing screw - the mobile phone holder can be aligned quickly and precisely on the stand or selfie stick
  • - All possibilities: The mobile phone holder at the Selfie-Stick with stand function permits recordings in portrait and landscape format - simply rotate and the pictures are fast in the box
  • - Packaging with good conscience: Our packaging is 100% plastic-free – thus reducing plastic waste and increasing recycling capacity
  • Self-Monopod
  • - Selfie photos, videos and blogs everywhere: Perfect for carry-on baggage
  • - Ribbed handle: Selfie stick fits well in your hand
  • - 7 segments: 6-fold extendable up to 110 cm
  • - Larger range of actions e.g. for self- and group recordings, concerts, etc.
  • - Mobile phone stick with anti-twist telescopic rod through guide groove
  • Smartphone bracket.
  • - Quick-release clip for rapid mounting
  • - Rotating mobile phone holder for portrait and landscape format
  • - Extremely flexible for a smartphone width of 6.2 to 9.0 cm
  • - Firm grip: Clip spring bracket with ribbed rubber pads on the support surfaces to protect the smartphone
  • Bluetooth trigger
  • - Remote control: Removable Bluetooth trigger for smartphone and tablet cameras
  • - For selfies with the mobile stick: Trigger directly over the handle with the thumb
  • - Trigger without APP: Connect via Bluetooth directly to the smartphone
  • - Safe photography in action-packed situations
  • - Better focus, faster expression, thereby better motives and sharp, unshaky selfies
  • - 10 m range for much larger subject area – Ideal for Party and group photographs
  • - Independent of the self-timer mode
  • - small and compact
  • Tripod
  • - Increased stability through adjustable tripod legs
  • - Video and photo stand for shaky images and stability
  • - Rubber feet for non-slip, secure stand
  • - For any setting: Streaming, gaming, cooking and DIY hobby, indoors and outdoors - just free both arms
  • Consumer Notice:
  • The function of the integrated Bluetooth trigger depends on the software of your terminal.
  • Please see the product information of the respective manufacturer or find out whether or not the remote release is supported by your smartphone.
  • This text is machine translated.

Technical specifications

  • Clamp range from 6.2 cm to 9 cm
Product type

Selfie stick

Factory colour

Black

Operating height (max.)

110 cm

Weight

195.00 g

Working height (min.)

31 cm

Shutter trigger

Bluetooth (Apple & Android)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436763 Hama Selfie stick Black

Description

Features

  • Colour: Black, color: Black, series: Selfiestick, connection: Bluetooth, Bluetooth version: 5.3, Material: aluminum, plastic, weight: 195 g, clamping range up to: 9 cm, clamping range of 6.2 cm, max. Length 110 cm, Min. Length: 31 cm, packing dimensions: 24 cm, application: Photo, video, recommended application: Smartphone

Scope of delivery

  • - 1 "Fancy Stand 110 II" selfie stick
  • - 1 Bluetooth remote release "BRS5"
  • - 1 Lithium battery CR1632
  • - 1 Hand strap
  • - 1 Operating instructions