• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Smartphone holder 1/4" Working height=15 cm Black, Red

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Smartphone Minist. Pocket II Rota

  • Rotatable smartphone holder for portrait and landscape format
  • Extremely flexible for a smartphone width of 5.8 to 8.5 cm (in landscape format) thanks to clamp spring bracket
  • Rubber inserts on the holder protect the smartphone housing from scratches
  • Can also be used as a hand stand
  • Rubber lining on the tripod legs for a firm hold
  • Also as a stand for the smartphone, e.g. at the desk or bedside table
  • Cold Shoe for mounting LED lights and microphones

Technical specifications

Product type

Smartphone holder

Factory colour

Black

Red

Operating height (max.)

15 cm

Weight

80.00 g

Mount type

1/4"

Working height (min.)

15 cm

Height

15 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2451076 Hama Smartphone holder 1/4" Working height=15 cm Black, Red

Description

Mini tripod for smartphones in a practical pocket format for wobble-free recordings
compact, handy and space-saving
For selfie photos and videos, perfect for video diaries, blogs and ideal for traveling and on the move
Mini tripod with ¼" connection
Removable smartphone holder with ¼" connection

This text is machine translated.

Features

  • Thread/connection: 1/4" (6.4 mm)
  • Mobile phone holder Type: Mini tripod
  • Leg segments: 1-piece
  • Material: Plastic
  • Stand head: None Scan function
  • Weight: 80 g.
  • Height adjustment center column: None
  • Package size: 15 cm Colours, red/black
  • Color: Red, black
  • Product range: Mobile phone/smartphone
  • Insert: Photo
  • Recommended application: Photo/video/mobile/smartphone
  • Austria Customer management: XS

Scope of delivery

  • - 1 smartphone mini tripod "Pocket II Rotation"

More interesting products

(*All information is plus legal VAT)