• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Stand set 1/4" Working height=41.5 - 150 cm Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tripod stand "Rotary Smartphone II" 150, set with Bluetooth remote release

  • Stand for wiggle-free pictures and stability on uneven surfaces, suitable for smartphones and compact and system cameras
  • Flexible alternative to large tripod tripods: Ideal suitable when you go fast or need to take up very little space, e.g. for a large tripod stand
  • Compact travel format is Ideal for holidays, hiking and outdoor trips
  • Shoot smoothly with your smartphone using the combination of tripod and mount
  • Can be used completely folded together as a self-Monopod
  • Infinitely adjustable height by telescopic mechanism
  • Cross struts and rubber feet for firm grip on smooth, skid and uneven surfaces

Technical specifications

Product type

Stand set

Factory colour

Black

Operating height (max.)

150 cm

Weight

1850.00 g

Mount type

1/4"

Working height (min.)

41.5 cm

Width

150 mm

Height

150 mm

Depth

400 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729128 Hama Stand set 1/4" Working height=41.5 - 150 cm Black

Description

Rotating smartphone holder for portrait and landscape format
Extremely flexible for 5.8 - 8.8 cm smartphone width
Compact design
For selfie photos and videos, perfect for video diaries, blogs and Ideal on the go
Clamp spring holder with recess at the surface provides for a firm grip, rubber coating protects the housing against scratches

Bluetooth trigger for smartphone and tablet cameras, Ideal for selfies
Connects directly to your smartphone or tablet via Bluetooth
Allows for unusual photo and selfie perspectives
For selfie photos and videos, blogs, travel Ideal, on the go and for action photography
Better focus, faster pressing, thereby better motives and sharp, unsteady selfies
If you position your smartphone or tablet in a suitable place, you have both arms free - the stretched selfie arm is a thing of the past
Safe photography in action-packed situations
Perfect for Party and group pictures, because thanks to the range of up to 10 m one can capture a much larger motive range
Independent of the automatic release mode
Small and compact, the Bluetooth trigger can be taken everywhere with you

This text is machine translated.

Features

  • Colour, black
  • Colour: Black
  • Thread/connection 1/4" (6.4 mm)
  • Bluetooth connection
  • Bluetooth version: 5.3
  • Type: Tripod stand
  • Leg segments: 3-part (extendable 2-fold)
  • Special feature: Levelling device
  • Handle: None
  • Material: Aluminium
  • Max. load 1000 g
  • Tripod head: None
  • Weight 1850 g
  • Height-adjustable middle column: Manually adjustable middle column
  • Max. Profile thickness 20 mm
  • Min Height - Max. Height: 41.5 -150 cm
  • Packing size 48 cm
  • Application: Photo
  • Video (3D)
  • Recommended application: Photo/video

Scope of delivery

  • Tripod stand "Rotary Smartphone II"
  • Smartphone holder
  • Bluetooth remote trigger (incl. 1 button cell CR1632, 1 wrist strap)

Hints

The function of the Bluetooth trigger depends on the software of your terminal.
Please see the product information of the respective manufacturer or find out whether or not the remote release is supported by your smartphone or tablet.
Smartphone not included.

More interesting products

(*All information is plus legal VAT)