• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama USB-C® battery Li-ion 1.5 V 4 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Size

AAA

Product type

USB-C® battery

Technology

Li-ion

Voltage

1.5 V

Height

44.5 mm

(Ø)

10.5 mm

Weight

50 g

Content

4 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

00223522

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Rechargeable battery technology

Li-ion

Factory colour

White

Green

Battery capacity

475 mAh

Battery voltage

1.5 V

Capacity

712.5 Wh

Charging current

0.108 A

Charging indicator

yes

Number of batteries included

4 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864658 Hama USB-C® battery Li-ion 1.5 V 4 pc(s)

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.