• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Webcam 2560 x 1440 Pixel Clip mount, Stand, Stereo microphone

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hama C-850 Pro Webcam

  • 2K QHD resolution
  • Webcam with integrated ring light
  • Remote control
  • Spy protection
  • Digital Spy Protection
  • Adjustable Tilt Angle
  • Voice-over-IP
  • Universal 1/4" thread for tripod mounting

Technical specifications

Product type

Webcam

Interfaces

USB type A

Pic resolution

2560 x 1440 Pixel

Video resolution

2560 x 1440 Pixel

Features

Clip mount

Stand

Stereo microphone

Base

Yes

Clamp holder

Yes

Factory colour

Black

Width

150 mm

Height

100 mm

Depth

200 mm

Dim

(W x H x D) 150 x 100 x 200 mm

Weight

310 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3027970 Hama Webcam 2560 x 1440 Pixel Clip mount, Stand, Stereo microphone

User & Safety Instructions

User & Safety Instructions 3027970 Hama Webcam 2560 x 1440 Pixel Clip mount, Stand, Stereo microphone

Description

Create pictures and videos on your notebook / PC and Ideal for streaming or chatting with various instant messaging applications (e.g. Skype, teams, Zoom).

2K QHD resolution
QHD wide-screen resolution (2560 x 1440) for recordings in the highest picture and sound quality.

Webcam with integrated ring light
Built-in ring light provides uniform lighting: Brightness and color temperature can be set in several stages via touch-control.

Remote control
Control of the zoom function and LED lighting, vertical and horizontal shifting of the picture section via remote control as well as switching on and off of camera, microphone and light ring.

Spy protection
Magnetic lens cover protects against espionage attacks by hackers.

Digital Spy Protection
During live streaming, the camera and microphone can be deactivated via remote control.

Adjustable Tilt Angle
Vertical angle of inclination flexibly adjustable, Ideal, for example, to show documents or models on the table.

Voice-over-IP
Built-in microphone allows for voice over IP, e.g. Skype, teams, Zoom, YouTube.

Universal 1/4" thread for tripod mounting
Fixed pedestal at the place of rotation: Can be mounted on all the common tripods thanks to 1/4"-thread.

This text is machine translated.

Features

  • Create images and videos on your notebook / PC and Ideal for streaming or chatting with various instant messaging applications (e.g. Skype, teams, Zoom)
  • Auto-focus guarantees a sharp picture, even when moving
  • Exposure adjustment for optimal image quality, even in difficult lighting conditions
  • Stereo microphone for clear voice transmission
  • Remote control for controlling Zoom and image section (in 1080p / 720p), webcam and microphone can be activated and deactivated during live streaming
  • Light ring with individually adjustable brightness and color temperature for a better streaming, chat and gaming experience
  • Webcam with magnetic switch: When the magnetic lens cover is removed, the ring light automatically switches on and off again when attached
  • Stand- / clamp base for mounting on TFT and notebook screens with 1/4-inch thread
  • Plug-&-play: Installation through UVC without drivers

Scope of delivery

  • Hama C-850 Pro Webcam
  • Remote control
  • Magnetic lens cover
  • User manual

System requirements

  • Windows 10
  • Windows 11
  • For Mac OS 10.4.3 and higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)