• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Wireless charger 25 W 00201767 Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 00201767 charger for mobile devices Smartphone Black USB Wireless charging Rapid charging Indoor

  • Cordless, efficient and safer than ever with the new standard for quick charging: Stylish inductive charging station with Qi2 25W wireless charging with precise, magnetic alignment - simply put it on and all compatible Smartphones charge wirelessly
  • The annoying search for the charging cable as well as the cable mess is finished with the wireless charger
  • Wireless Fast Charge: A quick charger with charging speeds of up to 25 W.
  • Charging starts automatically after docking the smartphone
  • To stop charging, simply remove the Smartphone from the wireless charging pad
  • Intelligent charging technology: Wireless inductive technology (can be used universally with compatible terminals)
  • Safe and intelligent charging: Protection against overcharging, over-voltage and short-circuit and external body for maximum safety of smartphone, battery and charger
  • Practical and magnetic: The wireless charger ensures perfect alignment and secure hold thanks to the Qi2 25W standard
  • Backward compatible with all versions of Qi wireless charging technology (without magnetic alignment)
  • Power supply via USB-C socket

Technical specifications

  • Charging type: Indoors
Product type

Wireless charger

Max. power

25 W

Factory colour

Black

Length

150 cm

Width

58.5 mm

Height

10.3 mm

Dim

(L x W x H) 150 cm x 58.5 mm x 10.3 mm

Weight

92 g

Cable length

1 m

Depth

58.5 mm

Wireless charging

No

Material (details)

Aluminium

25 W

Input voltage

5 - 15 V

UKCA

yes

Wireless charging

yes

Quantity per pack

1 Stück(e)

USB Type-C ports quantity

1

Manual

yes

MagSafe compatible

yes

Fast charging

yes

Number of simultaneously connected devices (max)

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841154 Hama Wireless charger 25 W 00201767 Black

Conformity certificate

Conformity certificate 3841154 Hama Wireless charger 25 W 00201767 Black

Description


Max. Loading speed
Guaranteed maximum loading speed with a load optimized for the device

Battery-gentle charging
Optimised charging process saves battery power and extends the service life

Wireless Fast Charge Technology
Wireless-Fast-Charge-Technology guarantees extremely fast charging

Automatic device detection
Placed devices are automatically recognized and optimally charged

Convenient stand function
Charger with stand function for convenient use of the smartphone while charging

Can be used with Smartphone case
Smartphones in wireless charging-compatible cases do not need to be removed and can be charged directly wirelessly

Stylish look and feel
Table charger with an attractive design looks good, looks good and fits perfectly in any office or living environment

Elegant aluminum casing
High-quality and robust metal housing in a classic look

Magnetic induction charger
The integrated magnetic ring lets you easily dock compatible devices to the charger and position them optimally for efficient charging – without cumbersome manual alignment

High-quality Qi2 25W charging pad
Qi2 25W chargers in high-quality table design: Just put your smartphone on the charging pad with Qi2 25W standard and charge it

Compatible with Apple MagSafe and magnetic Hama mobile phone cases
Universal Qi2 25W standard: The induction charger works with all original Apple MagSafe products and Hama mobile phone cases with magnetic ring

Wireless charging with Qi2 25W
Wireless charging of smart phones and other compatible devices with Qi2 25W technology

This text is machine translated.

Scope of delivery

  • 1 wireless Qi2 25W chargers
  • 1 USB-C cable, 1 m
  • 1 operating instructions

What kind of Inductive Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)