• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim Wireless charger 15 W FWC-02 Qi Fast Wireless Car Charger 49553 Outputs Magnetic connector Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Verbatim FWC-02 car mobile holder with wireless charging function

  • Wireless car phone holder with charging function for Qi-enabled smart phones
  • Qi-certified
  • Glass-reinforced surface and fluorescent Qi display.
  • Three mounting options: Ventilation bracket, suction cup on the dashboard or windscreen
  • Output 15 W/10 W/7.5W/5 W self-adjustment
  • Automatic opening/closing
  • Rotates through 360°
  • Release button on the rear
  • One-handed operation
  • Anti-skid and anti-scratch silicone on both arms and base

Technical specifications

Product type

Wireless charger

Outputs

Magnetic connector

Max. power

15 W

Charging method

Qi 2

Suitable for

Smartphone

Factory colour

Black

Weight

127 g

13634

PSU features

Wireless charger

Quick charger

incl. mobile phone holder

Connector

USB

Wireless charging

Yes

15 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2902876 Verbatim Wireless charger 15 W FWC-02 Qi Fast Wireless Car Charger 49553 Outputs Magnetic connector Black

Description


Wireless car Qi mobile phone charger
The Verbatim quick charge cradle uses Qi wireless high-speed charging technology to charge your Android phone or iPhone safely and quickly. The high-quality battery charger holder, made of hardened glass, allows hands-free phone calls and easy display of GPS cards, while your Qi-enabled smartphone is quick to charge.

Secure hold with three clips
The mobile phone holder for the car is user-friendly, safe and convenient. You have the choice of installing the holder in the ventilation aperture of your car or of securing it to the dashboard or window with the suction cup. When the smartphone is placed in the holder, the side clamps and the foot clamp automatically close and hold it in place. The brackets and the foot clamps open with a push of a button on the top of the charger. The bracket can be rotated by 360°, WAS enables an optimum view and an easier use of the functions.

15 W Qi inductive charger in the car
The Verbatim mobile phone holder uses Qi induction technology to charge your smartphone quickly and easily when placed in the holder. With a maximum charging power of 15 W, the charger is optimized for your car so that a sufficient charging efficiency is ensured, while the battery is protected. The technology used allows even charging with mobile phone cases up to a thickness of 4 mm.

Note: The maximum input power varies depending on the phone model. For example, the Samsung S21 can be charged with 15 W, the Samsung S20 with 10 W, the iPhone 13 Pro with 7.5 W and the Google Nexus with 5 W. Please check the technical specifications of your phone to determine the maximum wattage.

This text is machine translated.

Features

  • Electromagnetic induction
  • Input (adapter requirements): 9 V/1.67 A; 12 V/1.5 A–3 A.
  • Output 15 W/10 W/7.5 W/5 W (self-adjustment)
  • Operating frequency 110 KHz - 205 KHz
  • Product Standard: Qi
  • Charging distance ≤ 10 mm
  • Charging efficiency ≤ 80 %
  • Product dimensions 116 mm x 71 mm x 54 mm
  • Product weight 127 g
  • 1 m USB-C to USB A cable
  • 1x Touch-Button on the upper back side for one-handed operation
  • Sleep after switching off: 5 hours
  • Opening and closing the terminals after switching off: 30 minutes
  • Number of open/close terminals after power off: 2–3 times
  • Delta support: Yes
  • 2 LED status indicators: Green – standby, blue – charging
  • Maximum thickness of the phone sleeve (mm): 4 mm
  • Phone width min to max (mm): 60–90

Scope of delivery

  • Verbatim FWC-02 Qi Fast Wireless Car Charger
  • USB-C to USB A cable
  • Ventilation bracket
  • Holder with suction cup
  • Quick start guide

System requirements

  • USB-A connection with QC 3.0 compatibility

What kind of Inductive Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)