• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1455T1201BK Universal enclosure 120 x 165 x 52 Aluminium extruded Black 1 pc(s)

1/2
Product type
Universal enclosure
Material
Aluminium
IP rating
IP54
Width
165 mm
Height
52 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Extruded housing, 120X165X52, BLACK ANODIZED

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium

IP54

Factory colour

Black

Length

120 mm

Width

165 mm

Height

52 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 165 x 52 mm

RoHS-compliant

Yes

Material properties

extruded

Type

1455T1201BK

Documents & Downloads

Datasheet

Datasheet 3133405 Hammond Electronics 1455T1201BK Universal enclosure 120 x 165 x 52 Aluminium extruded Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3133405 Hammond Electronics 1455T1201BK Universal enclosure 120 x 165 x 52 Aluminium extruded Black 1 pc(s)

Description

Designed to accommodate PC boards or device interface. PC boards are mounted horizontally by sliding them into internal slots that are extruded in the body of the housing. Robust casing made of extruded aluminum with a minimum thickness of 0.06" (1.5 mm).

This text is machine translated.

What kind of Universal Enclosures are you looking for?