• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1456KE3BKBK Desk casing 140 x 254 x 76 Aluminium Black 1 pc(s)

1/3
Product type
Desk casing
Material
Aluminium
IP rating
IP31
Width
254 mm
Height
76 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sloping housing

Our service for you

Technical specifications

Product type

Desk casing

Material

Aluminium

IP31

Factory colour

Black

Type

140 mm x 254 mm x 76 mm
Shipping weight: 0.68 kg

Length

140 mm

Width

254 mm

Height

76 mm

Content

1 pc(s)

Dim

(L x W x H) 140 x 254 x 76 mm

RoHS-compliant

Yes

Weight

0.68 kg

Type

1456KE3BKBK

Documents & Downloads

Datasheet

Datasheet 3462450 Hammond Electronics 1456KE3BKBK Desk casing 140 x 254 x 76 Aluminium Black 1 pc(s)

Datasheet 3462450 Hammond Electronics 1456KE3BKBK Desk casing 140 x 254 x 76 Aluminium Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3462450 Hammond Electronics 1456KE3BKBK Desk casing 140 x 254 x 76 Aluminium Black 1 pc(s)

Description

Aluminium casing made of 2 mm strong aluminum.
Aluminium upper parts up to 14 inches wide are 0.064 inches thick. Larger models are 0.081 inches thick.
Pre-assembled with a structured blue housing and optionally a Contempra-gray (beige) or a black upper section.
With self-adhesive rubber feet and the necessary mounting material.

This text is machine translated.

What kind of Universal Enclosures are you looking for?