• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1456RL1BKBK Desk casing 287 x 432 x 89 Aluminium Black 1 pc(s)

1/3
Product type
Desk casing
Material
Aluminium
IP rating
IP31
Width
432 mm
Height
89 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sloping housing

Our service for you

Technical specifications

Product type

Desk casing

Material

Aluminium

IP31

Factory colour

Black

Length

287 mm

Width

432 mm

Height

89 mm

Content

1 pc(s)

Dim

(L x W x H) 287 x 432 x 89 mm

RoHS-compliant

Yes

Weight

2.08 kg

Type

1456RL1BKBK

Documents & Downloads

Datasheet

Datasheet 3462463 Hammond Electronics 1456RL1BKBK Desk casing 287 x 432 x 89 Aluminium Black 1 pc(s)

Datasheet 3462463 Hammond Electronics 1456RL1BKBK Desk casing 287 x 432 x 89 Aluminium Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3462463 Hammond Electronics 1456RL1BKBK Desk casing 287 x 432 x 89 Aluminium Black 1 pc(s)

Description

Aluminium casing made of 2 mm strong aluminum.
Aluminium upper parts up to 14 inches wide are 0.064 inches thick. Larger models are 0.081 inches thick.
Pre-assembled with a structured blue housing and optionally a Contempra-gray (beige) or a black upper section.
With self-adhesive rubber feet and the necessary mounting material.

This text is machine translated.

What kind of Universal Enclosures are you looking for?