• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1550Z101F Universal enclosure 50 x 45 x 30 Aluminium (die-cast) Aluminium 1 pc(s)

Product type
Universal enclosure
Material
Aluminium (die-cast)
IP rating
IP66
Width
45 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Thick-walled die-cast housing with flange, 50 x 45 x 30

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with flange

waterproof

Material

Aluminium (die-cast)

IP66

Factory colour

Aluminium

Length

50 mm

Width

45 mm

Content

1 pc(s)

Dim

(L x W) 50 mm x 45 mm

RoHS-compliant

Yes

Depth

30 mm

Type

1550Z101F

Documents & Downloads

Datasheet

Datasheet 3341426 Hammond Electronics 1550Z101F Universal enclosure 50 x 45 x 30 Aluminium (die-cast) Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3341426 Hammond Electronics 1550Z101F Universal enclosure 50 x 45 x 30 Aluminium (die-cast) Aluminium 1 pc(s)

Description

Thick-walled, waterproof electronic instrument case made of die-cast aluminum. The robust die-cast aluminum alloy is hard yet easy to work on. Two-part nut and spring construction to protect against the ingress of dust and water. The stable, point-welded floor flange enables an easy mounting. The unpainted version has a vibration finish for a smooth surface without sharp edges. The seal is made of pre-formed, one-part silicone rubber and can be easily inserted in the groove on the lid. The seal is suitable for a temperature range from -40 °C to +150 °C (-40 °F to 302 °F). No internal ribs for easy installation of connectors without interference or additional milling.

This text is machine translated.

What kind of Universal Enclosures are you looking for?