• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1554LAGY Universal enclosure Acrylonitrile butadiene styrene Grey 1 pc(s)

1/2
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP66
Content
1 pc(s)
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Waterproof ABS housing

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

IP66

Factory colour

Grey

Inside width

105 mm

Inside height

105 mm

Internal depth

90 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

1554LAGY

Documents & Downloads

Datasheet

Datasheet 2201428 Hammond Electronics 1554LAGY Universal enclosure Acrylonitrile butadiene styrene Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2201428 Hammond Electronics 1554LAGY Universal enclosure Acrylonitrile butadiene styrene Grey 1 pc(s)

What kind of Universal Enclosures are you looking for?