• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1554XGASKET Sealing Silicone Black (L x W x H) 300 x 200 x 3 mm 1 Set

EAN:
Part number:
Item no:
Product type
Sealing
Material
Silicone
Factory colour
Black
Length
300 mm
Width
200 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Replacement seal for 1554 & 1555 X-housing

Our service for you

Technical specifications

Product type

Sealing

Factory colour

Black

Length

300 mm

Width

200 mm

Height

3 mm

Dim

(L x W x H) 300 x 200 x 3 mm

Material

Silicone

Content

1 Set

Type

1554XGASKET

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2303662 Hammond Electronics 1554XGASKET Sealing Silicone Black (L x W x H) 300 x 200 x 3 mm 1 Set

Datasheet 2303662 Hammond Electronics 1554XGASKET Sealing Silicone Black (L x W x H) 300 x 200 x 3 mm 1 Set

User & Safety Instructions

User & Safety Instructions 2303662 Hammond Electronics 1554XGASKET Sealing Silicone Black (L x W x H) 300 x 200 x 3 mm 1 Set

What kind of Case Accessories (Misc.) are you looking for?