• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1555W2F17GY Universal enclosure 180 x 181 x 40 Polycarbonate (PC) Light grey 1 pc(s)

Product type
Universal enclosure
Material
Polycarbonate (PC)
IP rating
IP68
Width
181 mm
Height
40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Waterproof plastic housing 1555

Our service for you

Technical specifications

  • Flammability class UL94-5VA
Product type

Universal enclosure

Features

waterproof

Material

Polycarbonate (PC)

IP68

Factory colour

Light grey

Length

180 mm

Width

181 mm

Height

40 mm

Content

1 pc(s)

Dim

(L x W x H) 180 x 181 x 40 mm

RoHS-compliant

Yes

Weight

408 g

Type

1555W2F17GY

Documents & Downloads

Datasheet

Datasheet 2748935 Hammond Electronics 1555W2F17GY Universal enclosure 180 x 181 x 40 Polycarbonate (PC) Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2748935 Hammond Electronics 1555W2F17GY Universal enclosure 180 x 181 x 40 Polycarbonate (PC) Light grey 1 pc(s)

Download

Download 2748935 Hammond Electronics 1555W2F17GY Universal enclosure 180 x 181 x 40 Polycarbonate (PC) Light grey 1 pc(s)

Download 2748935 Hammond Electronics 1555W2F17GY Universal enclosure 180 x 181 x 40 Polycarbonate (PC) Light grey 1 pc(s)

Description

Scope of delivery

  • Cases & Enclosures · Hatch · Cover screws
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?