• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1557FOOT2GY-24 Mounting foot Polycarbonate (PC) Grey 24 pc(s)

Product type
Mounting foot
Material
Polycarbonate (PC)
Factory colour
Grey
Content
24 pc(s)
Type
1557FOOT2GY-24
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ABS mounting base for 1557 series housings

Our service for you

Technical specifications

Product type

Mounting foot

Factory colour

Grey

Material

Polycarbonate (PC)

Content

24 pc(s)

Type

1557FOOT2GY-24

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2189773 Hammond Electronics 1557FOOT2GY-24 Mounting foot Polycarbonate (PC) Grey 24 pc(s)

User & Safety Instructions

User & Safety Instructions 2189773 Hammond Electronics 1557FOOT2GY-24 Mounting foot Polycarbonate (PC) Grey 24 pc(s)

Description

Unfortunately we are not able to provide further information for this product.

What kind of Case Accessories (Misc.) are you looking for?