• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590WG2 Universal enclosure 100 x 50 x 31 Aluminium (die-cast) Ecru 1 pc(s)

Product type
Universal enclosure
Material
Aluminium (die-cast)
IP rating
IP65
Width
50 mm
Height
31 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Universal enclosure

Material

Aluminium (die-cast)

IP65

Factory colour

Ecru

Length

100 mm

Width

50 mm

Height

31 mm

Content

1 pc(s)

Dim

(L x W x H) 100 x 50 x 31 mm

Type

1590WG2

Documents & Downloads

Datasheet

Datasheet 2194720 Hammond Electronics 1590WG2 Universal enclosure 100 x 50 x 31 Aluminium (die-cast) Ecru 1 pc(s)

What kind of Universal Enclosures are you looking for?