• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1590WTRPC Casing 152 x 95 x 38 Aluminium, Steel Aluminium (natural) 1 pc(s)

1/2
Product type
Casing
Material
Aluminium
Steel
IP rating
IP65
Width
95 mm
Height
38 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Waterproof diecast housing, trapezoidal

  • Robust housing for electronic instruments made of die-cast aluminum.
  • Aluminium is robust yet easy to work.
  • The overlapping design protects against dust and splash water and provides improved EMI/RFI shielding.
  • The unpainted version is equipped with a vibration treatment that offers a smooth surface without sharp edges.
  • Our most popular application is the use as Stompbox. More colors and traditional shapes can be found in our Stompbox series 1590.
  • Four machine screws (#6-32 x 1/2") secure the cover in factory pre-assembled threaded holes.
  • Conforms IP54.
  • Low side wall angle (maximum 2°) for simple PCB mounting.
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Casing

Features

waterproof

Trapezoid

Material

Aluminium

Steel

IP65

Factory colour

Aluminium (natural)

Length

152 mm

Width

95 mm

Height

38 mm

Content

1 pc(s)

Dim

(L x W x H) 152 x 95 x 38 mm

RoHS-compliant

Yes

Weight

0.24 kg

Type

1590WTRPC

Documents & Downloads

Datasheet

Datasheet 3462434 Hammond Electronics 1590WTRPC Casing 152 x 95 x 38 Aluminium, Steel Aluminium (natural) 1 pc(s)

Datasheet 3462434 Hammond Electronics 1590WTRPC Casing 152 x 95 x 38 Aluminium, Steel Aluminium (natural) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3462434 Hammond Electronics 1590WTRPC Casing 152 x 95 x 38 Aluminium, Steel Aluminium (natural) 1 pc(s)

What kind of Universal Enclosures are you looking for?