• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1593BBALGY Hand-held casing 95 x 77 x 30 ABS plastic, Aluminium Grey 1 pc(s)

1/2
Product type
Hand-held casing
Material
ABS plastic
Aluminium
IP rating
IP54
Width
77 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hand case, GPEABS with aluminum end plate 95 x 77 x 30, gray

Our service for you

Technical specifications

Product type

Hand-held casing

Material

ABS plastic

Aluminium

IP54

Factory colour

Grey

Length

95 mm

Width

77 mm

Type

1593BBALGY

Content

1 pc(s)

RoHS-compliant

Yes

Depth

30 mm

Documents & Downloads

Datasheet

Datasheet 3462368 Hammond Electronics 1593BBALGY Hand-held casing 95 x 77 x 30 ABS plastic, Aluminium Grey 1 pc(s)

Datasheet 3462368 Hammond Electronics 1593BBALGY Hand-held casing 95 x 77 x 30 ABS plastic, Aluminium Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3462368 Hammond Electronics 1593BBALGY Hand-held casing 95 x 77 x 30 ABS plastic, Aluminium Grey 1 pc(s)

Description

Housing for electronic devices, Ideal suitable for mounting printed circuit boards.
Ergonomic design for comfortable lying in the hand.
Versions without a battery compartment meet the protection class IP54.
Recessed top for foil display or keyboard.
Devices with a battery compartment are fitted with our durable three-snap door.
The overlapping connection protects against dust accumulation and spray water.
Shaped from black, gray or transparent-blue Universal-ABS plastic with a satin surface.
The unit is fastened using self-tapping screws.
Black and transparent blue housings are supplied with black screws, gray with nickel-plated screws.

This text is machine translated.