• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1593HAMBONEGY SBC housing Compatible with (development kits): BeagleBoard Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beagleboneblack Housing

Our service for you

Technical specifications

Product type

SBC housing

Suitable for

BeagleBone Black

Material

ABS plastic

Factory colour

Grey

Length

95 mm

Width

77 mm

Height

30 mm

Compatible with

BeagleBoard

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 792904 Hammond Electronics 1593HAMBONEGY SBC housing Compatible with (development kits): BeagleBoard Grey

User & Safety Instructions

User & Safety Instructions 792904 Hammond Electronics 1593HAMBONEGY SBC housing Compatible with (development kits): BeagleBoard Grey

More interesting products

(*All information is plus legal VAT)