• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1597D2MPH Cover ABS-PC Grey (L x W x H) 42 x 2 x 32 mm 1 pc(s)

Product type
Cover
Material
ABS-PC
Factory colour
Grey
Length
42 mm
Width
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cover

Factory colour

Grey

Length

42 mm

Width

2 mm

Height

32 mm

Dim

(L x W x H) 42 x 2 x 32 mm

Material

ABS-PC

Content

1 pc(s)

Type

1597D2MPH

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3013098 Hammond Electronics 1597D2MPH Cover ABS-PC Grey (L x W x H) 42 x 2 x 32 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3013098 Hammond Electronics 1597D2MPH Cover ABS-PC Grey (L x W x H) 42 x 2 x 32 mm 1 pc(s)

What kind of Case Accessories (Misc.) are you looking for?