• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics 1599BD-Bulk Batter separator Acrylonitrile butadiene styrene Grey 1 pc(s)

Product type
Batter separator
Material
Acrylonitrile butadiene styrene
Factory colour
Grey
Compatible with (details)
Series 1599
Height
0 mm
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.50 / piece)
€ 0.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery cut-off plate series 1599

Our service for you

Technical specifications

Product type

Batter separator

Factory colour

Grey

Compatible with (details)

Series 1599

Height

0 mm

Material

Acrylonitrile butadiene styrene

Content

1 pc(s)

Type

1599BD-Bulk

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 460615 Hammond Electronics 1599BD-Bulk Batter separator Acrylonitrile butadiene styrene Grey 1 pc(s)

Description

Unfortunately we are not able to provide further information for this product.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)