
Number
Total (€ 3.29 / piece)
€ 5.99
-45 %
€ 3.29
incl. VAT
Only 8 Piece(s) available
Highlights & Details
Hand casing ABS series RH
Our service for you
Technical specifications
- Product type
Hand-held casing
- Material
Acrylonitrile butadiene styrene
- Factory colour
Grey-white (RAL 7035)
- Length
100 mm
- Width
60 mm
- Height
25 mm
- Type
RH3115
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 535224 Hammond Electronics RH3115 Hand-held casing 100 x 60 x 25 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 535224 Hammond Electronics RH3115 Hand-held casing 100 x 60 x 25 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1 pc(s)




















