
Highlights & Details
Hammond Electronics 1593JBK Hand-held casing 66 x 66 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)
- (L x W x H) 66 x 66 x 28 mm
- ABS Plastic
Our service for you
Technical specifications
- Product type
Hand-held casing
- Features
with recess
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Type
Gap front, with battery compartment
- Length
66 mm
- Width
66 mm
- Height
28 mm
- Type
1593JBK
- Content
1 pc(s)
- RoHS-compliant
Yes
- Material (details)
ABS Plastic
Documents & Downloads
Datasheet
Datasheet 522680 Hammond Electronics 1593JBK Hand-held casing 66 x 66 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 522680 Hammond Electronics 1593JBK Hand-held casing 66 x 66 x 28 Acrylonitrile butadiene styrene Black 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 12.28€ 10.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















