• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hammond Electronics RM2U1928SBK 19 inch 19" industrial cabinet 2 U Black

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

19" industrial cabinet

Suitable for server rack cabinet (inch)

19 inch

Rack unit

2 U

Dim

(L x W x H) 711 x 422 x 89 mm

Material

Aluminium

Content

1 pc(s)

Factory colour

Black

Width

422 mm

Height

89 mm

Length

711 mm

Documents & Downloads

Datasheet

Datasheet 2354789 Hammond Electronics RM2U1928SBK 19 inch 19" industrial cabinet 2 U Black

User & Safety Instructions

User & Safety Instructions 2354789 Hammond Electronics RM2U1928SBK 19 inch 19" industrial cabinet 2 U Black

What kind of 19" IT System Cabinet Accessories are you looking for?