• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN 10298-915 Re-LOOP Letter tray A4, C4 Yellow 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Letter tray

Promotional item type

Re-LOOP

Paper size

A4

C4

Factory colour

Yellow

Cutout

Yes

Material

Recycled plastic

nestable

Yes

Width

259 mm

Height

351 mm

Depth

63 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2480813 HAN 10298-915 Re-LOOP Letter tray A4, C4 Yellow 1 pc(s)

Description

Letter SHELF Han Re-LOOP, DIN A4/C4. Sustainable letter storage made of high-quality, recycled eco-plastic, in a shapely design. Durable in modern trendy colors. Ergonomic shape for pleasant working in office, school and leisure. High stability guaranteed. Stackable and nestable vertically or offset. With wide cutout for easy orientation and optimum access to documents. The slightly beveled front of the letter tray prevents documents from slipping out. Use for paper sizes: DIN A4/C4. Awarded with the Design Award "Product of the Year". The Han Re-LOOP letter tray is environmentally friendly and thus helps to save valuable resources. Made in Germany. Outer dimensions (W x D x H) 259 x 351 x 63 mm. Material: 100% PCR-plastic Rezyklat with blue angel (PP). Colour yellow.

This text is machine translated.