• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN 975-14 975-14 Card index box Blue No. of cards (max.): 500 cards A5 landscape Lid usable as a tray

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

HAN Card index box Blue 975-14 No. of cards (max.): 500 cards A5 landscape

  • Index box DIN A5 horizontal, for max. 500 cards
  • The ideal organizer for office and on the move
  • High-quality design with steel hinge and snap fastener
  • The lid can be completely folded down and also acts as an additional card guide
  • Capacity: From 330 cards (190g/m²) up to max. 500 cards (100g/m²)
  • This text is machine translated.

Technical specifications

Product type

Card index box

Factory colour

Blue

Supported card types

A5 landscape

No. of compartments

2

No. of stabilizers

0

Locking type

Flap

Snap lock

Delivery includes

inkl. Schnappverschluss, Stahlscharnier

Feature description

Lid usable as a tray

Writable area

No

Label

No

Lid colour

Blue

Recessed handle

No

Material

Plastic

Polystyrene

Width

22.8 cm

Height

17.1 cm

Depth

10.2 cm

Lock

No

Includes content

No

No. of cards (max.)

500 cards

nestable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 335186 HAN 975-14 975-14 Card index box Blue No. of cards (max.): 500 cards A5 landscape Lid usable as a tray

Description

Features

  • Supplied without contents
  • Use for card format: DIN A5 landscape
  • Accessories optional: Register A-Z DIN A5, landscape