• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN HAN - Kartei - für A4 - Kapazität: 1300 Karten 954-0-11 Card index tray Light grey No. of cards (max.): 1.300 cards

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

HAN Card index tray Light grey 954-0-11 No. of cards (max.): 1.300 cards A4 landscape

  • Index trough A4 landscape, for 1,300 cards, including 2 support plates and sliding riders
  • Ideal for an intelligent information processing in high-quality design
  • Suitable for most desk drawers
  • Non-slip rubber feet provide a secure stand, furniture gentle
  • Includes 2 backing plates (No. 9024) with riders (9001)
  • Capacity: 1,300 cards
  • Card Format: DIN A4 landscape
  • Made in Germany
  • Dimensions (W x D x H): 322 x 346 x 138 mm
  • Material: High-quality plastic, polystirene (PS)
  • Color: light gray
  • This text is machine translated.

Technical specifications

Product type

Card index tray

Factory colour

Light grey

Supported card types

A4 landscape

No. of compartments

3

No. of stabilizers

2

Writable area

Yes

Label

No

Lid colour

Light grey

Material

Polystyrene

Width

32.2 cm

Height

13.8 cm

Depth

34.6 cm

No. of cards (max.)

1.300 cards

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 335171 HAN HAN - Kartei - für A4 - Kapazität: 1300 Karten 954-0-11 Card index tray Light grey No. of cards (max.): 1.300 cards

Description

Hints

Caution: only the card box or katreitrog is delivered. Possibly mapped index register and index cards are not included. The figures are only as an application example!