• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN Ballpoint pen holder i-LINE 17651-13 Black 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ball-point pen stand i-Line, elegant with chain, mine color black, black

  • Ball-pen stand i-Line - an elegant, elegant accessory for office and reception
  • Equipped with a replaceable, document-real quality mine (ISO 12757) in black
  • The 68 cm long, strong ball chain is particularly suitable for left-handed people
  • High-quality, stable and heavy design is particularly stable due to its heavy base
  • Furniture is protected by a fully flat, non-slip foam base
  • Incl
  • Double-sided adhesive film for additional attachment if required
  • The high-gloss look and clear lines set modern accents in design-oriented office environments
  • Uncompromising quality for modern office environments
  • A real eye-catcher
  • Design and color are matched to all products of the i-Line series
  • Made in Germany
  • Material: High-quality plastic (ABS)
  • Outer dimensions (W x D x H): 65 x 65 x 160 mm
  • Colour: Black
  • This text is machine translated.

Technical specifications

Product type

Ballpoint pen holder

Product type description

i-Line

Factory colour

Black

Width

65 mm

Height

160 mm

Depth

65 mm

Pen tether

Yes

Tether material

Metal

Tether length

68 cm

No. of pen holders

1

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2106360 HAN Ballpoint pen holder i-LINE 17651-13 Black 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)