• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN CONTUR 1510-11 Desk drawer box Light grey A4, B4, C4 No. of drawers: 10

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAN 1510-11, Drawerbox CONTUR, 10 closed drawers, light gray

  • Established Design in harmonious optics
  • Innovative and patented plug connection
  • Any number of elements can be connected with each other individually
  • Smooth, flat drawers on particularly stable guides with pull-out lock and handle hole for a comfortable remove
  • Drawer inserts for small parts organization are available separately (HAN Article No.: 1514)
  • With 10 areas closed drawer for format DIN A4/B4/C4
  • Also suitable for large files
  • Smaller formats, such as DIN A4 by separate limitation bars perfectly kept
  • Including labels
  • High and flat drawers as required volume are interchangeable
  • Can be expanded to large organization walls
  • 3 different bases are available separately (Article No.: 1513, 1515, 1516) HAN

Technical specifications

Product type

Desk drawer box

Paper size

A4

B4

C4

No. of drawers

10

Dim

(W x H x D) 300 x 307 x 382 mm

Opening type

closed

Drawer stopper

Yes

Label

Yes

Drawer colour

Light grey

Case colour

Light grey

Recessed handle

Yes

Recessed pull

No

Factory colour

Light grey

Width

300 mm

Height

307 mm

Depth

382 mm

UKCA

not relevant

Description

Drawer box contur with 10 closed drawer for format DIN A4/B4/C4. DIN A4 formats are supported by separate limitation bars perfectly maintained. Established Design in harmonious appearance. Smooth, flat drawers on particularly stable guides with pull-out lock and handle hole for a comfortable. Incl. Labelling signs and limitation bridges. High and flat drawers as required volume interchangeable. Thanks to the innovative and patented plug connection can be any number of elements individually with each other to an excellent organization solution. Enormous stability guaranteed. Additional accessories are optionally available. Made in Germany. Dimensions (W x D x H): 300 x 382 x 307 mm. Inner dimensions of the drawers (W x D x H): 254 x 355 x 20 mm, therefore a high capacity. Material: High-quality plastic, polystirene (PS). Case color: light gray. Color of the drawers: light gray.

This text is machine translated.