• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN CONTUR 1510-19 Desk drawer box Light grey A4, B5, C4 No. of drawers: 10

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAN 1510-19, Drawerbox CONTUR, 10 closed drawers, light gray, dark gray

  • Established Design in harmonious optics
  • Innovative and patented plug connection
  • Any number of elements can be connected with each other individually
  • Smooth, flat drawers on particularly stable guides with pull-out lock and handle hole for a comfortable remove
  • Drawer inserts for small parts organization are available separately (HAN Article No.: 1514)
  • With 10 areas closed drawer for format DIN A4/B4/C4
  • Also suitable for large files
  • Smaller formats, such as DIN A4 by separate limitation bars perfectly kept
  • Including labels
  • High and flat drawers as required volume are interchangeable
  • Can be expanded to large organization walls
  • 3 different bases are available separately (Article No.: 1513, 1515, 1516) HAN

Technical specifications

Product type

Desk drawer box

Paper size

A4

B5

C4

No. of drawers

10

Dim

(W x H x D) 30 x 30.7 x 38.2 cm

Delivery includes

inkl. Gummifüßchen

Opening type

closed

Drawer stopper

Yes

Writable area

Yes

Drawer colour

Dark grey

Drawer layout

10x narrow

Case colour

Light grey

Recessed handle

No

Recessed pull

Yes

Factory colour

Light grey

Dark grey

Drawer height

20 mm

Width

30 cm

Height

30.7 cm

Depth

38.2 cm

Product type description

CONTUR

non-slip

Yes

nestable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1548140 HAN CONTUR 1510-19 Desk drawer box Light grey A4, B5, C4 No. of drawers: 10

Description

Drawer box contur with 10 closed drawer for format DIN A4/B4/C4. DIN A4 formats are supported by separate limitation bars perfectly maintained. Established Design in harmonious appearance. Smooth, flat drawers on particularly stable guides with pull-out lock and handle hole for a comfortable. Incl. Labelling signs and limitation bridges. High and flat drawers as required volume interchangeable. Thanks to the innovative and patented plug connection can be any number of elements individually with each other to an excellent organization solution. Enormous stability guaranteed. Additional accessories are optionally available. Made in Germany. Dimensions (W x D x H): 300 x 382 x 307 mm. Inner dimensions of the drawers (W x D x H): 254 x 355 x 20 mm, therefore a high capacity. Material: High-quality plastic, polystirene (PS). Case color: light gray. Color of the drawers: dark gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)