• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

styro Styro 1554416 Letter sorter basic unit C4 No. of drawers: 12

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Styro Base Unit styrodoc trio 12 compartments

  • Dimensions: 72.3 x 29.3 x 33.1 cm (W x H x D)
  • Compartment height: 57 mm
  • Paper size: C4
  • 12 compartments
  • Material: polystirene

Technical specifications

Product type

Letter sorter basic unit

Paper size

C4

No. of drawers

12

Dim

(L x W x H) 400 x 72.3 x 29.3 cm

Label

Yes

Factory colour

Grey

Black

Width

72.3 cm

Height

29.3 cm

Depth

33.1 cm

Product type description

styrodoc trio

Promotional item type

Grundeinheit styrodoc trio

nestable

No

Length

400 cm

No. of compartments

12

Compartment height

57 mm

Material

Polystyrol

Weight

5360 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554416 styro Styro 1554416 Letter sorter basic unit C4 No. of drawers: 12

Description

Stable and flexible paper and document storage. A variety of applications can be used free-standing on the table, shelves and cabinets, or even as a small printer or Faxstation. Can be expanded at any time by simple plug-in installation.

This text is machine translated.

Features

  • The basic unit post sorting system

More interesting products

(*All information is plus legal VAT)