• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz WOW Cube 5213 5213-20-23 Desk drawer box White 4 x A4 No. of drawers: 4

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Leitz WOW CUBE Drawer box

  • Perfectly fits to all other products of WOW series - for a perfectly looking office or home office
  • 2 large drawers for storage of cables, magazines and even kitchenware or other, 2 flat drawers for documents and office supplies
  • Easy-running drawers with pull-out stop, so that they do not fall out
  • Drawer lock when you close a
  • Delivery including transparent Drawer insert for secure storage of small office items such as pens, paper clips, etc.
  • Closed drawer fronts in modern design for complete visibility protection, with ergonomic grip for comfortable opening
  • Non-slip, furniture gentle rubber feet, up to 3 sets can be stacked to save space
  • Ergonomic handle hole in the bottom of the flat drawers for easy removal of the documents
  • Design and print your labels of Www.leitz-easyprint.com

Technical specifications

  • Inner dimensions of the drawers (W x D x H): 240 x 325 x 37 mm
Product type

Desk drawer box

Paper size

4 x A4

No. of drawers

4

Dim

(W x H x D) 28.7 x 27 x 36.3 cm

Drawer colour

White

Pink

Drawer layout

2x narrow

2x wide

Case colour

White

Recessed pull

Yes

Factory colour

White

Pink

Drawer height

34 mm

71 mm

Width

28.7 cm

Height

27 cm

Depth

36.3 cm

Product type description

WOW CUBE

Lock

No

non-slip

Yes

nestable

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1720016 Leitz WOW Cube 5213 5213-20-23 Desk drawer box White 4 x A4 No. of drawers: 4

Description

An eye-catching WOW CUBE in premium quality with modern two-colored WOW effect in high-gloss finish. The robust CUBE fits perfectly with all other products the leitz WOW series.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)