• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable VARICOLOR MIX 4 SAFE - 7626 762627 Desk drawer box Grey A4, C4 No. of drawers: 4

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Durable VARICOLOR® MIX 4 SAFE drawer box

  • Drawer box with 4 colored drawers as an organization and orientation aid2 XXL drawers offer plenty of storage spaceLockable upper drawer with cylindrical lock, Ideal for storing confidential documents and personal itemsHigh-quality ABSNoiseless drawer running, with extension lockFor formats up to DIN A4, C4 as well as folio and letter size formatWith transparent labeling windows and interchangeable insertion labelsStacked via non-slip plastic feetCan be installed in series in all standard office cabinets and sideboards
  • This text is machine translated.

Technical specifications

Product type

Desk drawer box

Paper size

A4

C4

No. of drawers

4

Dim

(W x H x D) 28 x 29.2 x 35.6 cm

Use

Confidential

Opening type

closed

Drawer stopper

Yes

Feature description

incl. lock

Writable area

Yes

Label

Yes

Drawer colour

Grey

Case colour

Grey

Recessed pull

Yes

Factory colour

Grey

Width

28 cm

Height

29.2 cm

Depth

35.6 cm

Product type description

VARICOLOR® MIX 4 SAFE

Lock

Yes

Promotional item type

VARICOLOR® MIX 4 SAFE

non-slip

Yes

nestable

Yes

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2865663 Durable VARICOLOR MIX 4 SAFE - 7626 762627 Desk drawer box Grey A4, C4 No. of drawers: 4

Warranty Terms

Warranty Terms 2865663 Durable VARICOLOR MIX 4 SAFE - 7626 762627 Desk drawer box Grey A4, C4 No. of drawers: 4

More interesting products

(*All information is plus legal VAT)