Can be used universally for different application areas
A product from Deli: The brand for high quality in modern office everyday life
Technical specifications
Product type
Desk drawer box
Paper size
A4
No. of drawers
5
Dim
(W x H x D) 30.2 x 32.5 x 39.5 cm
Factory colour
Grey
Width
30.2 cm
Height
32.5 cm
Depth
39.5 cm
Lock
Yes
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3762541 DELI D362582 Desk drawer box A4 No. of drawers: 5
User & Safety Instructions
User & Safety Instructions 3762541 DELI D362582 Desk drawer box A4 No. of drawers: 5
Description
Lockable design storage system for secure storage of documents, documents and project materials Secure: Lock protects confidential files from access Robust: High-quality, impact-resistant PS material offers long-lasting stability for daily use Organised: With protected label fields on each drawer for quick orientation Stylish: Harmonious two-tone optics complements modern desk setups Functional: Ideal for solutions, invoices, stationery or sensitive documents Space-saving: Compact shape creates additional order in a space-saving way Ideal for office, home office, law firm, reception or practice.
This text is machine translated.
Description
Lockable design storage system for secure storage of documents, documents and project materials Secure: Lock protects confidential files from access Robust: High-quality, impact-resistant PS material offers long-lasting stability for daily use Organised: With protected label fields on each drawer for quick orientation Stylish: Harmonious two-tone optics complements modern desk setups Functional: Ideal for solutions, invoices, stationery or sensitive documents Space-saving: Compact shape creates additional order in a space-saving way Ideal for office, home office, law firm, reception or practice.