• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN IMPULS KARMA 10128-18 Desk drawer box Black A4, C4 No. of drawers: 4

Eco
1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Drawer box IMPULSE KARMA, A4/C4, 4 closed drawers, eco-gray

  • 'Blue Angel' logo, an environmental label. It depicts a stylised white figure in a circle on a blue background with the inscription 'Blue Angel - The Environmental Label'.

Technical specifications

Product type

Desk drawer box

Paper size

A4

C4

No. of drawers

4

Dim

(W x H x D) 28 x 23.5 x 36.7 cm

Case colour

Black

Factory colour

Black

Drawer height

37 mm

Width

28 cm

Height

23.5 cm

Depth

36.7 cm

Promotional item type

PULSE KARMA

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 30a

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2480798 HAN IMPULS KARMA 10128-18 Desk drawer box Black A4, C4 No. of drawers: 4

Description

Drawer box IMPULSE KARMA with 4 closed, generous drawers for paper sizes DIN A4/C4. Innovative, attractive design in the highest quality. Post consumer materials (already used plastic products) are processed for the Han KARMA program. Including large replaceable labeling plates with high-quality transparent cover for easy locating of documents. Smooth running drawers with drawer lock and continuous closed floor also suitable for small parts organization. Extra stable housing made from one piece with patented stacking technology. Non-slip rubber feet that are gentle on furniture ensure a secure stand. Made in Germany. Outer dimensions (W x D x H) 280 x 367 x 235 mm. Inside dimensions of drawers (W x D x H): 240 x 325 x 37 mm, therefore a high capacity. Material: 80-100% recycled material, p. Color of the housing: eco-gray. Color of drawers: eco-gray.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)