• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

magnetoplan 12315 Desk organiser White No. of drawers: 5

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Magnetoplan Glasboard Desk-Organizer

  • Lid with glass board- and chalk markers can be written
  • Provides order on the desk by 5 organizer pockets

Technical specifications

  • Writable whiteboard surface
Product type

Desk organiser

No. of drawers

5

Dim

(W x H x D) 420 x 56 x 180 mm

Use

Desk

Opening type

closed

Writable area

Yes

Case colour

White

Factory colour

White

Width

420 mm

Height

56 mm

Depth

180 mm

non-slip

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3454081 magnetoplan 12315 Desk organiser White No. of drawers: 5

Description

Store elegantly and Smart with whiteboard function. The smart Magnetoplan glass board desk organizer in noble white puts an end to chaos on the desk and keeps your workplace clean and tidy. The lid made of high-quality glass also serves as a writeable whiteboard surface and makes untidy sticky notes unnecessary. The whiteboard glass lid can be written easily with glass board, chalk and board markers and can be wiped dry. With 6 bits. Board marker in black with delete function. 5 different sized compartments for pens, markers, shears and more. Incl. Fixed pen holder and additional insert pocket for mobile phone, tablet, blocks, ruler, etc. Thanks to the ergonomic angle and the non-slip base, your Glasboard Desk Organizer can also be used as a keyboard stand. Size: 420 x 56 x 180 mm (W x H x D), material: ABS plastic and glass. Weight 1000 g

This text is machine translated.

More interesting products

(*All information is plus legal VAT)