User & Safety Instructions 2480787 HAN Schubladeneinsatz 1016-13 Drawer inset Black
Description
Innovative drawer insert with 6 different sized compartments and handle, which can also be placed perfectly on the box with the integrated stack rib. Design in highest quality. Whether pens, sticky notes, highlighters, paper clips and other small utensils are quickly found in the application and are always within reach. Keeps your drawer box tidy, on your desk or even in the desk drawer. Thanks to the integrated handle, the drawer insert can be taken anywhere. Flexible use, everything can be tucked clearly in the drawer. ideal as insert or support. Fits perfectly in Han drawer boxes IMPULSE, cabinet set/system box and CONTUR (article no. Han 1012, 1013, 10128, 1401, 14018, 1450, 14508, 1503 and 1505). The compact dimensions also enable use in other drawers with the appropriate dimensions. Made in Germany. Outer dimensions (W x D x H): 237 x 180 x 40 mm incl. grip. Internal dimensions of the insert (W x D x H): 230 x 174 x 38 mm. Material: High-quality plastic, polystirene (PS). Colour: black
This text is machine translated.
Description
Innovative drawer insert with 6 different sized compartments and handle, which can also be placed perfectly on the box with the integrated stack rib. Design in highest quality. Whether pens, sticky notes, highlighters, paper clips and other small utensils are quickly found in the application and are always within reach. Keeps your drawer box tidy, on your desk or even in the desk drawer. Thanks to the integrated handle, the drawer insert can be taken anywhere. Flexible use, everything can be tucked clearly in the drawer. ideal as insert or support. Fits perfectly in Han drawer boxes IMPULSE, cabinet set/system box and CONTUR (article no. Han 1012, 1013, 10128, 1401, 14018, 1450, 14508, 1503 and 1505). The compact dimensions also enable use in other drawers with the appropriate dimensions. Made in Germany. Outer dimensions (W x D x H): 237 x 180 x 40 mm incl. grip. Internal dimensions of the insert (W x D x H): 230 x 174 x 38 mm. Material: High-quality plastic, polystirene (PS). Colour: black