• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Durable VARICOLOR10 - 7610 761027 Desk drawer box Grey A4, C4, Folio, Letter No. of drawers: 10

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Variable color 10

  • Drawer boxes with colored drawers as organization and guidance
  • High-quality ABS quality
  • Silent drawers running
  • With pull-out lock

Technical specifications

Product type

Desk drawer box

Paper size

A4

C4

Folio

Letter

No. of drawers

10

Dim

(W x H x D) 28 x 29.2 x 35.6 cm

Opening type

closed

Drawer stopper

Yes

Writable area

Yes

Label

Yes

Drawer colour

Multicolour

Drawer layout

10x narrow

Case colour

Grey

Recessed handle

No

Recessed pull

Yes

Factory colour

Grey

Multicolour

Width

28 cm

Height

29.2 cm

Depth

35.6 cm

Product type description

VARICOLOR® 10

Promotional item type

Schubladenbox VARICOLOR® 10

non-slip

Yes

nestable

Yes

Weight

5.11

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1546220 Durable VARICOLOR10 - 7610 761027 Desk drawer box Grey A4, C4, Folio, Letter No. of drawers: 10

Warranty Terms

Warranty Terms 1546220 Durable VARICOLOR10 - 7610 761027 Desk drawer box Grey A4, C4, Folio, Letter No. of drawers: 10

Description

Shapely Drawer box with 10 colored drawers. Very high quality plastic (ABS). Fine color lines
Serve with closed drawer fronts as organization and guidance. Silent drawers smooth running with pull-out lock. With the enclosed transparent label windows. It inscribable, easily interchangeable plug-in labels.
Stackable via non-slip plastic sschen. Suitable for use in series setup in all standard office cupboards and sideboards.
Dimensions: 320 x 320 x 385 mm (W x H x D)

This text is machine translated.

Scope of delivery

  • 1 Drawer with enclosed transparent label windows and computer that can be inscribed, easy-to-plug-in labels

More interesting products

(*All information is plus legal VAT)