• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DELI D360235 Desk drawer box A4 No. of drawers: 5

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Deli E9777 drawer box, PP, 5 drawers, 27.5x34x26 cm

  • Partly with suspension device
  • Can be used universally for different application areas
  • A product from Deli: The brand for high quality in modern office everyday life

Technical specifications

Product type

Desk drawer box

Paper size

A4

No. of drawers

5

Dim

(W x H x D) 34 x 26 x 27.5 cm

Factory colour

Blue

Width

34 cm

Height

26 cm

Depth

27.5 cm

Lock

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3762539 DELI D360235 Desk drawer box A4 No. of drawers: 5

User & Safety Instructions

User & Safety Instructions 3762539 DELI D360235 Desk drawer box A4 No. of drawers: 5

Description

Modern design storage system for structured storage of documents, documents and project material
Stable: High-quality PP material provides for long-lasting load-carrying capacity in daily office use
Organised: With label fields including sticker on each drawer for fast orientation
Functional: Ideal for solutions, invoices, stationery or sensitive documents
Space-saving: Compact shape creates additional order on a small surface
Perfect for office, home office, law firm, reception or practice

This text is machine translated.

More interesting products

(*All information is plus legal VAT)