
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
HAN Card index box Translucent, Purple 998-673 No. of cards (max.): 500 cards A8 landscape
- Card box CROCO DIN A8 horizontal, for 500 cards
- Incl. 100 lined index cards, 5 variable support plates and large labeling plate
- Ergonomically designed, practical in use, versatile in function: Ideal as learning card
- The learning principle is as simple as effective
- Also suitable as a storage box for small utensils
- This text is machine translated.
Technical specifications
- Product type
Card index box
- Factory colour
Translucent
Purple
- Supported card types
A8 landscape
- No. of compartments
6
- No. of stabilizers
5
- Locking type
Flap
Stud and socket
- Feature description
incl. 100 ruled cards
- Writable area
Yes
- Label
No
- Lid colour
Clear
Translucent
- Material
Plastic
Polypropylene
- Width
97 mm
- Height
67 mm
- Depth
191 mm
- Product type description
CROCO
- Lock
No
- No. of cards (max.)
500 cards
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2267081 HAN CROCO 998-673 Card index box Translucent, Purple No. of cards (max.): 500 cards A8 landscape incl. 100 ruled cards
Description
Features
- When opened, the lid disappears under the box, when closed, the supports are locked
- Accessories are optional: Register A-Z
- Capacity: 500 cards
- Use for card format: DIN A8 crosswise























