• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Han Domino Pneumatic cube (MF.2) 09149312001 HARTING Content: 2 pc(s) Pneumatics module

Packaging type
Piece
Product type
Pneumatics module
Number of pins
1
Type
Han Domino Pneumatic cube (MF.2)
Manufacturer part #
09149312001
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Minimum order quantity: 2
Multiple: 2
Total (€ 7.49 / piece)
€ 14.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

  • Gender: Pin, socketMating cycles: ≥ 10,000Number of contacts: 1
Packaging type

Piece

Type

Han Domino Pneumatic cube (MF.2)

Product type

Pneumatics module

Manufacturer part #

09149312001

Factory colour

Blue

Number of pins

1

Total no. of pins

1

Content

2 pc(s)

Material

Polycarbonate (PC)

Max. temperature

+85 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2618866 Han Domino Pneumatic cube (MF.2) 09149312001 HARTING Content: 2 pc(s) Pneumatics module

User & Safety Instructions

User & Safety Instructions 2618866 Han Domino Pneumatic cube (MF.2) 09149312001 HARTING Content: 2 pc(s) Pneumatics module

Description

Han Domino Pneumatic cube module for industrial connectors.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)