• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN GRIP 18190-11 Waste paper basket 18 l (Ø x H) 31.2 cm x 34.5 cm Polypropylene Light grey 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Waste basket GRIP, 18 ltr, round, with 2 handles, extra stable, light gray

  • Classic trash in contemporary design
  • All-round ergonomic grip edge with 2 practical handle grip
  • Ideal for the office and private sector
  • Stand firm and stable
  • Semi-gloss outer surface is considered to be insensitive to dirt effects

Technical specifications

Product type

Waste paper basket

Promotional item type

Papierkorb GRIP

Capacity

18 l

Factory colour

Light grey

Material

Polypropylene

Shape

circular

Dim

(Ø x H) 31.2 cm x 34.5 cm

Width

31.2 cm

Height

34.5 cm

Depth

31.2 cm

(Ø)

31.2 cm

Ashtray

No

Lid

No

Flame-proof

No

Edge profile handle

Yes

Fire-suppression rim

No

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1548113 HAN GRIP 18190-11 Waste paper basket 18 l (Ø x H) 31.2 cm x 34.5 cm Polypropylene Light grey 1 pc(s)

Description

Waste basket GRIP, 18 liters. The classic trash in contemporary design. The all-round ergonomic grip edge with 2 practical handle grip provides for a simple and secure attachment of garbage bags. Ideal for the office and private sector. Stand firm and stable. The silk-mat outer surface is considered to be insensitive to dirt influences. Thanks to the smooth interior surface is the recycle bin especially easy to clean. Accessories optional: 1 liter, the use of waste (Part No.: 1835), the use of waste 2.5 liter (Part no.: 18355). Capacity: 18 litre Made in Germany. Diameter (O x U x H): 312 x 237 x 350 mm. Material: High-quality plastic, polypropylene (PP).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)