• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN Pen tray DELTA 1750-32 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin shell DELTA, stable and heavy design, white-black

  • Pin shell DELTA
  • Elegant and elegant
  • A stylish way to store your pens
  • High-quality, stable and heavy design
  • Non-slip rubber feet that are gentle on furniture ensure a secure stand
  • The unique and unmistakable design captivates by its reduced form language as well as fashionable color accents
  • Design and color are matched to all products of THE DELTA series
  • Made in Germany
  • Outer dimensions (W x D x H): 246 x 106 x 22 mm
  • Material: High-quality plastic, polystirene (PS)
  • Color: White-black
  • This text is machine translated.

Technical specifications

Product type

Pen tray

Factory colour

White

Black

Material (container)

Polystyrene

Width

246 mm

Height

22 mm

Depth

106 mm

non-slip

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2106339 HAN Pen tray DELTA 1750-32 1 pc(s)