• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN Re-X-LOOP 17238-956 Tidy Rose No. of compartments: 4

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Desktop case Han Re-X-LOOP, 4 compartments, 100% recycled material, pink

  • Symbol image for HAN Re-X-LOOP 17238-956 Tidy Rose No. of compartments: 4
  • Symbol image for HAN Re-X-LOOP 17238-956 Tidy Rose No. of compartments: 4

Technical specifications

Product type

Tidy

No. of compartments

4

Factory colour

Rose

Width

111 mm

Height

105 mm

Depth

111 mm

Material

Recycled plastic

Promotional item type

Re-X LOOP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2480839 HAN Re-X-LOOP 17238-956 Tidy Rose No. of compartments: 4

Description

Desktop case Han Re-X-LOOP. Durable desk case made of high-quality, recycled eco-plastic, with an elegant design to keep your desk tidy. The 4 different high compartments offer a lot of space for pens, brushes and many other utensils. Whether for the office or at home. The Han Re-X-LOOP is insensitive, stable and durable. Awarded with the Design Award "Product of the Year". The desktop chef Han Re-X-LOOP is environmentally friendly and thus helps to save valuable resources. Made in Germany. Outer dimensions (W x D x H) 111 x 111 x 105 mm. Material: 100% PCR-plastic Rezyklat with blue angel (PP). Color: pink.

This text is machine translated.

What kind of Tidies are you looking for?