• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Handheld Microphone (vocals) Thomson M135D DYN.MIKRO, 2ER PACK Transfer type (details):Corded

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Microphone (vocals)

Type

Handheld

Transfer type

Corded

Characteristics

Cardioid/unidirectional

Impedance

600 Ω

Interfaces

Jack connector

Frequency range

70 - 13000 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1875290 Handheld Microphone (vocals) Thomson M135D DYN.MIKRO, 2ER PACK Transfer type (details):Corded

User & Safety Instructions

User & Safety Instructions 1875290 Handheld Microphone (vocals) Thomson M135D DYN.MIKRO, 2ER PACK Transfer type (details):Corded

Description

Features

  • Voice and voice-optimized microphone, ideal for karaoke evenings
  • Dynamic shock absorption
  • Perfect sound through the 30 mm membrane
  • Unidirectional design receives only the speaker voice
  • 3 m cable length for a lot of freedom of movement
  • Convenient on/off switch for quick muting
  • Even at high levels low distortion and best suitable for loud sound sources and musical instruments
  • Plastic housing
  • Technical properties:
  • 3.5 mm jack plug connection
  • Connection: cable.
  • Execution: Dynamic
  • Microphone sensitivity -76 dB-SPL (1kHz)
  • Microphone type: Dynamic
  • Directional characteristic: Cardioid
  • Cable length 3 m
  • Microphone frequency range 70 Hz - 13 kHz
  • Impedance microphone: 600
  • Colour: Black
  • Items included:
  • 2 M135D dynamic microphones
  • Packing dimensions in cm LxWxH 33 x 18 x 6
  • This text is machine translated.

Scope of delivery

  • - 2 M135D dynamic microphones