• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Handle Grey Siemens 8UD17210AB21

1/2
Image similar
Product type
Handle
Compatible with (details)
3VA1/2 100/160/250
Factory colour
Grey
Dim
(W x H x D) 75 x 75 x 128.9 mm
Type
Handle with screen
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP65 rating
  • Door locking system design: Door locking
  • Net weight: 216.5 g
Product type

Handle

Compatible with (details)

3VA1/2 100/160/250

Factory colour

Grey

Dim

(W x H x D) 75 x 75 x 128.9 mm

Type

Handle with screen

Width

75 mm

Height

75 mm

Depth

128.9 mm

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1738149 Handle Grey Siemens 8UD17210AB21

User & Safety Instructions

User & Safety Instructions 1738149 Handle Grey Siemens 8UD17210AB21

Description

SIMATIC ET 200SP, TM POSINPUT 1 Counter and position detection module for RS422 incremental encoder or SSI absolute value encoder, 2 DI, 2DQ

More interesting products

(*All information is plus legal VAT)