• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Handle Red, Yellow Siemens 8UD17210AB25

1/2
Image similar
Product type
Handle
Compatible with (details)
3VA1/2 100/160/250
Factory colour
Red
Yellow
Dim
(W x H x D) 75 x 75 x 128.9 mm
Type
Handle with screen
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP65 rating
  • Door locking system design: Door locking
  • Net weight 215.8 g
Product type

Handle

Compatible with (details)

3VA1/2 100/160/250

Factory colour

Red

Yellow

Dim

(W x H x D) 75 x 75 x 128.9 mm

Type

Handle with screen

Width

75 mm

Height

75 mm

Depth

128.9 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1738101 Handle Red, Yellow Siemens 8UD17210AB25

User & Safety Instructions

User & Safety Instructions 1738101 Handle Red, Yellow Siemens 8UD17210AB25

Description

circuit breaker 3VA2 IEC frame 160 breaking capacity class M Icu=55kA @ 415 V 3-pole, line protection ETU560, LSIG, In=100A overload protection ir=40A ...100A short circuit protection Isd=0,6..10x In, iI=1,5..12x In neutral protection optional with ext. ct ground-fault, switchable ig=0,2... 1 x In, tg=0,05-0,8s busbar connection 4 Auxiliary switch HQ 3VA2 molded-case circuit breaker with 5-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection and generator protection. 3. Available as 3-pole and 4-pole version. 4. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 5. Depending on the size: Rated current 25 A to 630 A. 6. Can be installed fixed, in plug-in design or as withdrawable version. 7. Excellent selective protection response in rated operational current - interval 1: 2.5 and 1:1.6. 8. The series has a solid-state overcurrent trip unit. 9. Integrated display for measured values. 10. Optional communication connection via Modbus TCP, Modbus RTU, PROFINET and PROFIBUS. 11. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)